
DC1170A | |
|---|---|
DigiKey Part Number | DC1170A-ND |
Manufacturer | |
Manufacturer Product Number | DC1170A |
Description | EVAL BOARD FOR LTC38145 |
Customer Reference | |
Detailed Description | LTC3814-5 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 14V |
Packaging Box | Regulator Topology Boost |
Part Status Obsolete | Frequency - Switching 330kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3814-5 |
Voltage - Output 24V |

