



DC1151A-H | |
|---|---|
DigiKey Part Number | DC1151A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC1151A-H |
Description | BOARD EVAL LTC2272CUJ |
Customer Reference | |
Detailed Description | LTC2272 - 16 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range 1.5 ~ 2.25Vpp |
Packaging Box | Power (Typ) @ Conditions 990mW @ 65MSPS |
Part Status Discontinued at DigiKey | Utilized IC / Part LTC2272 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 65M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,86000 € | 189,86 € |
| Unit Price without VAT: | 189,86000 € |
|---|---|
| Unit Price with VAT: | 225,93340 € |



