
DC1141A-D | |
|---|---|
DigiKey Part Number | DC1141A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1141A-D |
Description | EVAL BOARD FOR LTC6930-8.00 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6930-8.00 - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | LTC6930-8.00 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,59000 € | 62,59 € |
| Unit Price without VAT: | 62,59000 € |
|---|---|
| Unit Price with VAT: | 74,48210 € |

