
DC1114A | |
|---|---|
DigiKey Part Number | DC1114A-ND |
Manufacturer | |
Manufacturer Product Number | DC1114A |
Description | EVAL BOARD FOR LT6100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6100 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 0.05V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 15mA | |
Current - Supply (Main IC) | 60µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 36V, ±1.35V ~ 18V | |
Utilized IC / Part | LT6100 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 € | 60,69 € |
| Unit Price without VAT: | 60,69000 € |
|---|---|
| Unit Price with VAT: | 72,22110 € |

