


DC1104B | |
|---|---|
DigiKey Part Number | DC1104B-ND |
Manufacturer | |
Manufacturer Product Number | DC1104B |
Description | EVAL BOARD FOR LTC4009-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4009-2 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4009-2 |
Packaging Box | Primary Attributes Multi-Cell- Li-Ion |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,39000 € | 93,39 € |
| Unit Price without VAT: | 93,39000 € |
|---|---|
| Unit Price with VAT: | 111,13410 € |


