
DC1100A | |
|---|---|
DigiKey Part Number | DC1100A-ND |
Manufacturer | |
Manufacturer Product Number | DC1100A |
Description | EVAL BOARD FOR LTC3803 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3803 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 18V ~ 72V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LTC3803 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 € | 90,73 € |
| Unit Price without VAT: | 90,73000 € |
|---|---|
| Unit Price with VAT: | 107,96870 € |

