LT3480 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1091A

DigiKey Part Number
DC1091A-ND
Manufacturer
Manufacturer Product Number
DC1091A
Description
EVAL BOARD FOR LT3480
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3480 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
6.3V ~ 38V
Regulator Topology
Buck
Frequency - Switching
550kHz
Contents
Board(s)
Utilized IC / Part
LT3480
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,16000 €149,16 €
Manufacturers Standard Package
Unit Price without VAT:149,16000 €
Unit Price with VAT:177,50040 €