
DC1088A-A | |
|---|---|
DigiKey Part Number | DC1088A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1088A-A |
Description | EVAL BOARD FOR LTC4096 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4096 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4096 |
Packaging Bulk | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,48000 € | 103,48 € |
| Unit Price without VAT: | 103,48000 € |
|---|---|
| Unit Price with VAT: | 123,14120 € |

