LTC3546 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1087A

DigiKey Part Number
DC1087A-ND
Manufacturer
Manufacturer Product Number
DC1087A
Description
EVAL BOARD FOR LTC3546
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3546 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 2.5V
Current - Output
3A, 1A
Voltage - Input
2.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1.5MHz
Contents
Board(s)
Utilized IC / Part
LTC3546
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1146,23000 €146,23 €
Manufacturers Standard Package
Unit Price without VAT:146,23000 €
Unit Price with VAT:174,01370 €