



DC1084A-A | |
|---|---|
DigiKey Part Number | DC1084A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1084A-A |
Description | EVAL BOARD FOR LTM4602 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4602 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 20V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 800kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4602 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,93000 € | 78,93 € |
| Unit Price without VAT: | 78,93000 € |
|---|---|
| Unit Price with VAT: | 93,92670 € |


