
DC1075B-C | |
|---|---|
DigiKey Part Number | DC1075B-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1075B-C |
Description | EVAL BOARD FOR HMC434E LT1962 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC434E, LT1962 - Clock Divider Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Divider | |
Embedded | No | |
Utilized IC / Part | HMC434E, LT1962 | |
Primary Attributes | Sine Wave 50Ohm to CMOS Level Converter | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,11000 € | 70,11 € |
| Unit Price without VAT: | 70,11000 € |
|---|---|
| Unit Price with VAT: | 83,43090 € |

