
DC1053A-G | |
|---|---|
DigiKey Part Number | DC1053A-G-ND |
Manufacturer | |
Manufacturer Product Number | DC1053A-G |
Description | EVAL BOARD FOR LTC3526L2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3526L-2 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V, 3.3V or 5V | |
Current - Output | 100mA | |
Voltage - Input | 0.8V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3526L-2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,75000 $ | 106,75 $ |
| Unit Price without VAT: | 106,75000 $ |
|---|---|
| Unit Price with VAT: | 127,03250 $ |


