
DC1028A | |
|---|---|
DigiKey Part Number | DC1028A-ND |
Manufacturer | |
Manufacturer Product Number | DC1028A |
Description | EVAL BOARD FOR LT3513 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3513 - 5 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA, 500mA, 80mA, 20mA, 20mA |
Manufacturer Analog Devices Inc. | Voltage - Input 8V ~ 30V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose Special Purpose DC/DC, LCD Supply | Contents Board(s) |
Outputs and Type 5 Non-Isolated Outputs | Utilized IC / Part LT3513 |
Voltage - Output 3.3V, 5V, 8V, 22V, -10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |


