
DC1022A | |
|---|---|
DigiKey Part Number | DC1022A-ND |
Manufacturer | |
Manufacturer Product Number | DC1022A |
Description | EVAL BOARD FOR LTC3210-1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC3210-1 - 5 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc. | Voltage - Input 2.9V ~ 4.5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part LTC3210-1 |
Outputs and Type 5 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,55000 € | 113,55 € |
| Unit Price without VAT: | 113,55000 € |
|---|---|
| Unit Price with VAT: | 135,12450 € |

