
DC092A-A | |
|---|---|
DigiKey Part Number | DC092A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC092A-A |
Description | EVAL BOARD FOR LTC15504.1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1550-4.1 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 6.5V |
Manufacturer Analog Devices Inc. | Regulator Topology Inverting |
Packaging Bulk | Frequency - Switching 900kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Negative Inverter | Utilized IC / Part LTC1550-4.1 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output -4.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,58000 € | 126,58 € |
| Unit Price without VAT: | 126,58000 € |
|---|---|
| Unit Price with VAT: | 150,63020 € |

