
DC048A | |
|---|---|
DigiKey Part Number | DC048A-ND |
Manufacturer | |
Manufacturer Product Number | DC048A |
Description | EVAL BOARD FOR LTC1066-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1066-1 - Low Pass, Switched-Capacitor Filters Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Low Pass, Switched-Capacitor Filters | |
Embedded | No | |
Utilized IC / Part | LTC1066-1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,57000 € | 134,57 € |
| Unit Price without VAT: | 134,57000 € |
|---|---|
| Unit Price with VAT: | 160,13830 € |

