Image for DC024A-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC024A-D

DigiKey Part Number
DC024A-D-ND
Manufacturer
Manufacturer Product Number
DC024A-D
Description
EVAL BOARD FOR LTC11493.3
Customer Reference
Detailed Description
LTC1149-3.3 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
2A
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC1149-3.3
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.