Similar



DAC8841FSZ-REEL | |
|---|---|
DigiKey Part Number | DAC8841FSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8841FSZ-REEL |
Description | IC DAC 8BIT 24-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8841FSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


