DAC8562FP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2
Unit Price: 40,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.534
Unit Price: 8,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.292
Unit Price: 5,30000 €
Datasheet
12 Bit Digital to Analog Converter 1 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

DAC8562FP

DigiKey Part Number
DAC8562FP-ND
Manufacturer
Manufacturer Product Number
DAC8562FP
Description
IC DAC 12BIT 20-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC8562FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
16µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.75, ±0.75
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes