DAC8420FS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 30
Unit Price: 107,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 77
Unit Price: 22,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.465
Unit Price: 19,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 116
Unit Price: 23,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,73005 €
Datasheet

Similar


Texas Instruments
In Stock: 120
Unit Price: 31,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,71454 €
Datasheet

Similar


Texas Instruments
In Stock: 139
Unit Price: 33,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,45384 €
Datasheet
12 Bit Digital to Analog Converter 4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-SOIC
High Speed Converters by Analog Devices

DAC8420FS

DigiKey Part Number
DAC8420FS-ND
Manufacturer
Manufacturer Product Number
DAC8420FS
Description
IC DAC 12BIT 16-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC8420FS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
13µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V, -15V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types