Parametric Equivalent
Parametric Equivalent
Similar
Similar



DAC8413FPCZ-REEL | |
|---|---|
DigiKey Part Number | DAC8413FPCZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8413FPCZ-REEL |
Description | IC DAC 12BIT 28-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8413FPCZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V, -15V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), -1 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 28-LCC (J-Lead) |
Output Type Voltage - Buffered | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8412FPCZ | Analog Devices Inc. | 51 | 505-DAC8412FPCZ-ND | 93,79000 € | Parametric Equivalent |
| DAC8413FPCZ | Analog Devices Inc. | 215 | 505-DAC8413FPCZ-ND | 93,79000 € | Parametric Equivalent |
| DAC7724N | Texas Instruments | 0 | 296-36926-5-ND | 21,06027 € | Similar |
| DAC7724NB/750G4 | Texas Instruments | 0 | DAC7724NB/750G4-ND | 22,06815 € | Similar |
| DAC7725N | Texas Instruments | 3 | DAC7725N-ND | 32,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 67,01300 € | 50.259,75 € |
| Unit Price without VAT: | 67,01300 € |
|---|---|
| Unit Price with VAT: | 79,74547 € |



