



DAC8412FPZ | |
|---|---|
DigiKey Part Number | DAC8412FPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8412FPZ |
Description | IC DAC 12BIT 28-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8412FPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V, -15V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), -1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,79000 € | 103,79 € |
| 13 | 85,99769 € | 1.117,97 € |
| 26 | 83,01462 € | 2.158,38 € |
| 104 | 78,53798 € | 8.167,95 € |
| Unit Price without VAT: | 103,79000 € |
|---|---|
| Unit Price with VAT: | 123,51010 € |

