


DAC8412FPCZ-REEL | |
|---|---|
DigiKey Part Number | DAC8412FPCZ-REELTR-ND - Tape & Reel (TR) DAC8412FPCZ-REELCT-ND - Cut Tape (CT) DAC8412FPCZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8412FPCZ-REEL |
Description | IC DAC 12BIT 28-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8412FPCZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V, -15V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), -1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,06000 € | 91,06 € |
| 10 | 76,39300 € | 763,93 € |
| 25 | 75,58920 € | 1.889,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 67,01300 € | 50.259,75 € |
| Unit Price without VAT: | 91,06000 € |
|---|---|
| Unit Price with VAT: | 108,36140 € |



