8 Bit Digital to Analog Converter 4 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 28-PDIP
28 PDIP
High Speed Converters by Analog Devices

DAC8408FPZ

DigiKey Part Number
DAC8408FPZ-ND
Manufacturer
Manufacturer Product Number
DAC8408FPZ
Description
IC DAC 8BIT 28-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC8408FPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
250ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
136,45000 €36,45 €
1329,22231 €379,89 €
2628,01000 €728,26 €
10426,19115 €2.723,88 €
26025,32431 €6.584,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,45000 €
Unit Price with VAT:43,37550 €