


DAC8408FPCZ | |
|---|---|
DigiKey Part Number | DAC8408FPCZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8408FPCZ |
Description | IC DAC 8BIT 28-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8408FPCZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 250ns | Package / Case 28-LCC (J-Lead) |
Output Type Current - Unbuffered | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,74000 € | 37,74 € |
| 10 | 30,83300 € | 308,33 € |
| 39 | 28,42077 € | 1.108,41 € |
| 117 | 27,04470 € | 3.164,23 € |
| 273 | 26,23846 € | 7.163,10 € |
| Unit Price without VAT: | 37,74000 € |
|---|---|
| Unit Price with VAT: | 44,91060 € |

