Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DAC8248FSZ-REEL | |
|---|---|
DigiKey Part Number | DAC8248FSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8248FSZ-REEL |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8248FSZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±4 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8222FSZ | Analog Devices Inc. | 16 | DAC8222FSZ-ND | 74,62000 € | Parametric Equivalent |
| DAC8222FSZ-REEL | Analog Devices Inc. | 0 | DAC8222FSZ-REELTR-ND | 52,29938 € | Parametric Equivalent |
| DAC8248FSZ | Analog Devices Inc. | 15 | DAC8248FSZ-ND | 74,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 52,29938 € | 52.299,38 € |
| Unit Price without VAT: | 52,29938 € |
|---|---|
| Unit Price with VAT: | 62,23626 € |


