



DAC8248FPZ | |
|---|---|
DigiKey Part Number | DAC8248FPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8248FPZ |
Description | IC DAC 12BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8248FPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±1 (Max), ±4 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,35000 € | 68,35 € |
| 15 | 55,45733 € | 831,86 € |
| 30 | 53,45467 € | 1.603,64 € |
| 105 | 50,69038 € | 5.322,49 € |
| Unit Price without VAT: | 68,35000 € |
|---|---|
| Unit Price with VAT: | 81,33650 € |

