Parametric Equivalent



DAC8228FSZ | |
|---|---|
DigiKey Part Number | 505-DAC8228FSZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8228FSZ |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8228FSZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 12V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 12V ~ 15V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 5µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8228FSZ-REEL | Analog Devices Inc. | 0 | 505-DAC8228FSZ-REELTR-ND | 14,97557 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,07000 € | 23,07 € |
| 10 | 18,57200 € | 185,72 € |
| 37 | 17,04838 € | 630,79 € |
| 111 | 16,13694 € | 1.791,20 € |
| 259 | 15,60293 € | 4.041,16 € |
| 518 | 15,25137 € | 7.900,21 € |
| Unit Price without VAT: | 23,07000 € |
|---|---|
| Unit Price with VAT: | 27,45330 € |


