



DAC312HP | |
|---|---|
DigiKey Part Number | DAC312HP-ND |
Manufacturer | |
Manufacturer Product Number | DAC312HP |
Description | IC DAC 12BIT 20-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC312HP Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.5V ~ 18V, -10.8V ~ 18V |
Packaging Tube | Voltage - Supply, Digital 20V ~ 36V |
Part Status Obsolete | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC312HPZ | Analog Devices Inc. | 924 | DAC312HPZ-ND | 17,93000 € | Direct |


