12 Bit Digital to Analog Converter 1 20-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-CERDIP
High Speed Converters by Analog Devices

DAC312FR

DigiKey Part Number
DAC312FR-ND
Manufacturer
Manufacturer Product Number
DAC312FR
Description
IC DAC 12BIT 20-CERDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC312FR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
500ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 18V, -10.8V ~ 18V
Voltage - Supply, Digital
20V ~ 36V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CERDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
144,48000 €44,48 €
1835,19833 €633,57 €
3633,88722 €1.219,94 €
10832,26667 €3.484,80 €
25231,31730 €7.891,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,48000 €
Unit Price with VAT:52,93120 €