10 Bit Digital to Analog Converter 1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 18-SOIC
High Speed Converters by Analog Devices

DAC10GSZ

DigiKey Part Number
DAC10GSZ-ND
Manufacturer
Manufacturer Product Number
DAC10GSZ
Description
IC DAC 10BIT 18-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC10GSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
150ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±18V
Voltage - Supply, Digital
9V ~ 36V
INL/DNL (LSB)
0.6, 0.7
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 70°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,12000 €14,12 €
1011,19000 €111,90 €
4110,13195 €415,41 €
1239,55480 €1.175,24 €
2879,21662 €2.645,17 €
5339,01578 €4.805,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,12000 €
Unit Price with VAT:16,80280 €