


DAC10FX | |
|---|---|
DigiKey Part Number | DAC10FX-ND |
Manufacturer | |
Manufacturer Product Number | DAC10FX |
Description | IC DAC 10BIT 18-CERDIP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 18-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC10FX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 135µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±18V | |
Voltage - Supply, Digital | 9V ~ 36V | |
INL/DNL (LSB) | 0.3, 0.3 | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CERDIP | |
Mounting Type | Through Hole | |
Base Product Number |

