
CMP402GSZ | |
|---|---|
DigiKey Part Number | CMP402GSZ-ND |
Manufacturer | |
Manufacturer Product Number | CMP402GSZ |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CMP402GSZ Models |
Category | Current - Quiescent (Max) 1.2mA, 1mA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 60dB CMRR, 60dB PSRR |
Packaging Tube | Propagation Delay (Max) 75ns |
Part Status Active | Hysteresis 2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) ±5V | Supplier Device Package 16-SOIC |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 3µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,18000 € | 10,18 € |
| 10 | 7,98500 € | 79,85 € |
| 48 | 7,12208 € | 341,86 € |
| 144 | 6,70833 € | 966,00 € |
| 288 | 6,50573 € | 1.873,65 € |
| 528 | 6,35818 € | 3.357,12 € |
| 1.008 | 6,22618 € | 6.275,99 € |
| Unit Price without VAT: | 10,18000 € |
|---|---|
| Unit Price with VAT: | 12,11420 € |


