
CMP401GS | |
|---|---|
DigiKey Part Number | CMP401GS-ND |
Manufacturer | |
Manufacturer Product Number | CMP401GS |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CMP401GS Models |
Category | Current - Quiescent (Max) 6mA,1mA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 60dB CMRR, 60dB PSRR |
Packaging Tube | Propagation Delay (Max) 30ns |
Part Status Obsolete | Hysteresis 2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) ±5V | Supplier Device Package 16-SOIC |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 3µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMP401GSZ | Analog Devices Inc. | 537 | 505-CMP401GSZ-ND | 9,45000 € | Direct |


