CMP04FS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.032
Unit Price: 21,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 975
Unit Price: 1,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.723
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 661
Unit Price: 0,94000 €
Datasheet
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP04FS-REEL

DigiKey Part Number
CMP04FS-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMP04FS-REEL
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CMP04FS-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
3.3V ~ 36V, ±1.65V ~ 18V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
3mA
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types