
CFTL-CN0134-EVALZ | |
|---|---|
DigiKey Part Number | 505-CFTL-CN0134-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | CFTL-CN0134-EVALZ |
Description | EVAL BOARD CN0134 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4350, ADL5375 Circuits from the Lab™ Transmitter 500MHz ~ 4.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 500MHz ~ 4.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF4350, ADL5375 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,81000 $ | 265,81 $ |
| Unit Price without VAT: | 265,81000 $ |
|---|---|
| Unit Price with VAT: | 316,31390 $ |


