AMP04FS-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.502
Unit Price: 19,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.711
Unit Price: 20,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.464
Unit Price: 17,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.243
Unit Price: 27,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 920
Unit Price: 23,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 83
Unit Price: 4,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.233
Unit Price: 3,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.006
Unit Price: 3,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.575
Unit Price: 3,03000 €
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP04FS-REEL7

DigiKey Part Number
AMP04FS-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMP04FS-REEL7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMP04FS-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
700 kHz
Current - Input Bias
22 nA
Voltage - Input Offset
30 µV
Current - Supply
750µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types