
AMP04ESZ-R7 | |
|---|---|
DigiKey Part Number | AMP04ESZ-R7TR-ND - Tape & Reel (TR) AMP04ESZ-R7CT-ND - Cut Tape (CT) AMP04ESZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMP04ESZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMP04ESZ-R7 Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 700 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 22 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 30 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 € | 27,53 € |
| 10 | 22,27800 € | 222,78 € |
| 25 | 20,96800 € | 524,20 € |
| 100 | 20,09380 € | 2.009,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,08561 € | 18.085,61 € |
| Unit Price without VAT: | 27,53000 € |
|---|---|
| Unit Price with VAT: | 32,76070 € |


