Direct
Similar
Similar

AMP03GS | |
|---|---|
DigiKey Part Number | AMP03GS-ND |
Manufacturer | |
Manufacturer Product Number | AMP03GS |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMP03GS Models |
Category | Current - Supply 2.5mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 12 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 9.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 3 MHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 25 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMP03GSZ | Analog Devices Inc. | 0 | 505-AMP03GSZ-ND | 8,03000 € | Direct |
| INA154U | Texas Instruments | 244 | INA154U-ND | 4,05000 € | Direct |
| INA154U/2K5 | Texas Instruments | 2.550 | 296-31644-1-ND | 3,59000 € | Direct |
| INA105KU/2K5 | Texas Instruments | 3.792 | 296-38942-1-ND | 6,55000 € | Similar |
| INA134UA/2K5 | Texas Instruments | 5.360 | 296-46093-1-ND | 2,93000 € | Similar |



