AMP02FP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 768
Unit Price: 26,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 143
Unit Price: 15,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 80
Unit Price: 23,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 599
Unit Price: 11,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 446
Unit Price: 14,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 177
Unit Price: 26,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 306
Unit Price: 9,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.116
Unit Price: 7,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 281
Unit Price: 17,63000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.110
Unit Price: 12,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 411
Unit Price: 10,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 811
Unit Price: 10,19000 €
Datasheet
Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 1 Circuit 8-PDIP
505~N-8~N~8

AMP02FP

DigiKey Part Number
AMP02FP-ND
Manufacturer
Manufacturer Product Number
AMP02FP
Description
IC INST AMP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AMP02FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
6V/µs
-3db Bandwidth
1.2 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
40 µV
Current - Supply
5mA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes