
ADZS-BFBLUET-EZEXT | |
|---|---|
DigiKey Part Number | ADZS-BFBLUET-EZEXT-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BFBLUET-EZEXT |
Description | EZ-EXTENDER DAUGHTERBOARD |
Customer Reference | |
Detailed Description | SHARC® Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | Bluetooth® Classic | |
RF Frequency | 2.4GHz | |
Function | Transceiver |


