



ADXRS646TBGZ-EP | |
|---|---|
DigiKey Part Number | ADXRS646TBGZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS646TBGZ-EP |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±250 1kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS646TBGZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±250 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 9 | |
Bandwidth | 1kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 5.75V ~ 6.25V | |
Current - Supply | 4 mA | |
Features | Temperature Sensor | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,70000 € | 153,70 € |
| 5 | 143,58400 € | 717,92 € |
| 20 | 136,35600 € | 2.727,12 € |
| 40 | 133,18000 € | 5.327,20 € |
| 60 | 131,44383 € | 7.886,63 € |
| Unit Price without VAT: | 153,70000 € |
|---|---|
| Unit Price with VAT: | 182,90300 € |


