



ADXRS623BBGZ-RL | |
|---|---|
DigiKey Part Number | ADXRS623BBGZ-RLTR-ND - Tape & Reel (TR) ADXRS623BBGZ-RLCT-ND - Cut Tape (CT) ADXRS623BBGZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXRS623BBGZ-RL |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±150 1Hz ~ 3kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS623BBGZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±150 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 12.5 | |
Bandwidth | 1Hz ~ 3kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,40000 € | 52,40 € |
| 5 | 48,65600 € | 243,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,57292 € | 20.286,46 € |
| Unit Price without VAT: | 52,40000 € |
|---|---|
| Unit Price with VAT: | 62,35600 € |

