MFR Recommended




ADXRS450BEYZ | |
|---|---|
DigiKey Part Number | 505-ADXRS450BEYZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS450BEYZ |
Description | SENS GYRO 300DEG/S DGTL 14CLCC |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±300 80Hz SPI 14-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS450BEYZ Models |
Category | Bandwidth 80Hz |
Manufacturer Analog Devices Inc. | Output Type SPI |
Packaging Tube | Voltage - Supply 3.15V ~ 5.25V |
Part Status Obsolete | Current - Supply 6 mA |
Type Digital | Features Temperature Sensor |
Axis X (Pitch), Y (Roll), Z (Yaw) | Operating Temperature -40°C ~ 105°C |
Range °/s ±300 | Package / Case 14-CLCC |
Sensitivity (LSB/(°/s)) 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADIS16505-2BMLZ | Analog Devices Inc. | 0 | 505-ADIS16505-2BMLZ-ND | 730,52000 € | MFR Recommended |


