ADXRS450BEYZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 619,73000 €
Datasheet
ADXRS45xBEYZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXRS45xBEYZ
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADXRS450BEYZ-RL

DigiKey Part Number
ADXRS450BEYZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXRS450BEYZ-RL
Description
SENS GYRO 300DEG/S DGTL 14CLCC
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±300 80Hz SPI 14-CLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADXRS450BEYZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±300
Sensitivity (LSB/(°/s))
80
Sensitivity (mV/°/s)
-
Bandwidth
80Hz
Output Type
SPI
Voltage - Supply
3.15V ~ 5.25V
Current - Supply
6 mA
Features
Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
14-CLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types