ADXL380-1BCCZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 98
Unit Price: 9,09000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,01789 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 107
Unit Price: 9,09000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL380-1BCCZ-RL

DigiKey Part Number
505-ADXL380-1BCCZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXL380-1BCCZ-RL
Description
ADXL380 SPI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±4g, 8g, 16g 50Hz ~ 4kHz 14-LGA (2.9x2.8)
Datasheet
 Datasheet
EDA/CAD Models
ADXL380-1BCCZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±4g, 8g, 16g
Sensitivity (LSB/g)
7500 (±4g) ~ 1875 (±16g)
Sensitivity (mV/g)
-
Bandwidth
50Hz ~ 4kHz
Output Type
I2C, SPI
Voltage - Supply
2.25V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.9x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0006,01789 €30.089,45 €
Manufacturers Standard Package
Unit Price without VAT:6,01789 €
Unit Price with VAT:7,16129 €