



ADXL375BCCZ-RL7 | |
|---|---|
DigiKey Part Number | ADXL375BCCZ-RL7TR-ND - Tape & Reel (TR) ADXL375BCCZ-RL7CT-ND - Cut Tape (CT) ADXL375BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL375BCCZ-RL7 |
Description | ACCELEROMETER 200G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL375BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | 20.5 | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 5 | 9,72600 € | 48,63 € |
| 10 | 9,35800 € | 93,58 € |
| 25 | 8,91800 € | 222,95 € |
| 50 | 8,61680 € | 430,84 € |
| 100 | 8,43090 € | 843,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,46357 € | 11.195,35 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,75680 € |











