



ADXL362BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL362BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL362BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL362BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL362BCCZ-RL7 |
Description | ACCELEROMETER 2-8G SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL362BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1 (±2g) ~ 4 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 400Hz | |
Output Type | SPI | |
Voltage - Supply | 1.6V ~ 3.5V | |
Features | Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 5 | 5,81400 € | 29,07 € |
| 10 | 5,58000 € | 55,80 € |
| 25 | 5,29960 € | 132,49 € |
| 50 | 5,10800 € | 255,40 € |
| 100 | 4,93260 € | 493,26 € |
| 500 | 4,77048 € | 2.385,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,37543 € | 6.563,14 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |


















