



ADXL362BCCZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADXL362BCCZ-R2TR-ND - Tape & Reel (TR) 505-ADXL362BCCZ-R2CT-ND - Cut Tape (CT) 505-ADXL362BCCZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL362BCCZ-R2 |
Description | ACCELEROMETER 2-8G SPI 16LGA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL362BCCZ-R2 Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Sleep Mode, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-TFLGA |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 16-LGA (3x3.25) |
Sensitivity (LSB/g) 1 (±2g) ~ 4 (±8g) | Base Product Number |
Bandwidth 6.25Hz ~ 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 5 | 10,05200 € | 50,26 € |
| 10 | 9,67300 € | 96,73 € |
| 25 | 9,21800 € | 230,45 € |
| 50 | 8,90720 € | 445,36 € |
| 100 | 8,62220 € | 862,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,28128 € | 2.070,32 € |
| 500 | 8,04796 € | 4.023,98 € |
| 750 | 7,92051 € | 5.940,38 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |










