Parametric Equivalent

ADXL358CCCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL358CCCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL358CCCZ-RL |
Description | TRI-AXIS ANALOG 10G/40G ACCEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±40g 2.4kHz 14-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL358CCCZ-RL Models |
Category | Output Type Analog Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-TFLGA |
Acceleration Range ±10g, ±40g | Supplier Device Package 14-LGA (4x4) |
Sensitivity (mV/g) 80 (±10g) ~ 20 (±40g) | Base Product Number |
Bandwidth 2.4kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL358CCCZ-RL7 | Analog Devices Inc. | 0 | 505-ADXL358CCCZ-RL7TR-ND | 15,52857 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 14,85630 € | 59.425,20 € |
| Unit Price without VAT: | 14,85630 € |
|---|---|
| Unit Price with VAT: | 17,67900 € |


